Endress+Hauser Liquiphant FTL31 Series Level Switch Vibrating Level Switch, 30 V, 580 psi, CSA, EAC-Rated
- RS Stock No.:
- 858-980
- Mfr. Part No.:
- FTL31-CA4U3AAWSJ
- Manufacturer:
- Endress+Hauser
Image representative of range
Subtotal (1 unit)*
€220.00
(exc. VAT)
€270.60
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.00 |
*price indicative
- RS Stock No.:
- 858-980
- Mfr. Part No.:
- FTL31-CA4U3AAWSJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Vibrating Level Switch | |
| Device Type | Level Switch | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Interface Type | PNP | |
| Maximum DC Voltage | 30V | |
| Maximum AC Voltage | 253V | |
| Maximum Pressure | 580psi | |
| Standards/Approvals | EN 10204-3.1 | |
| Series | Liquiphant FTL31 | |
| Hazardous Area Certification | CSA, EAC | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Vibrating Level Switch | ||
Device Type Level Switch | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Interface Type PNP | ||
Maximum DC Voltage 30V | ||
Maximum AC Voltage 253V | ||
Maximum Pressure 580psi | ||
Standards/Approvals EN 10204-3.1 | ||
Series Liquiphant FTL31 | ||
Hazardous Area Certification CSA, EAC | ||
- COO (Country of Origin):
- DE
The Endress+Hauser point level switch for liquids is designed to accurately detect fill levels in tanks, vessels, and pipes, providing reliable performance even in challenging conditions.
Constructed from high-quality, corrosion-resistant materials for aggressive media
Versions available without crevices and dead space in accordance with hygiene regulations
Compatible with various Seals suitable for different processing requirements
Designed for use in both hygienic and standard applications
Related links
- Endress+Hauser Liquiphant FTL31 Series Level Switch Vibrating Level Switch CSA Housing Stainless
- Endress+Hauser Liquiphant FTL33 Series Single Point Level Switch Vibrating Level Switch CSA
- Endress+Hauser Liquiphant FTL31 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser FTL31 Series Vibrating Level Switch Vibrating Level Switch Housing Stainless Steel
- RS PRO 175mm LCD Inclinometer
- Lump & Claw Hammers
- Hand Saws | Hacksaws | Pad Saws
- Connector Tool Kits | Ferrule Tool Kit
