Endress+Hauser Liquiphant FTL33 Series Single Point Level Switch Vibrating Level Switch, 30 V, 580 psi, CSA, EAC-Rated
- RS Stock No.:
- 858-981
- Mfr. Part No.:
- FTL33-AA4M3ACVAJ
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€269.00
(exc. VAT)
€330.87
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €269.00 |
*price indicative
- RS Stock No.:
- 858-981
- Mfr. Part No.:
- FTL33-AA4M3ACVAJ
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Vibrating Level Switch | |
| Device Type | Single Point Level Switch | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Interface Type | IO-Link, PNP | |
| Maximum DC Voltage | 30V | |
| Maximum AC Voltage | 253V | |
| Maximum Pressure | 580psi | |
| Standards/Approvals | EN 10204-3.1 | |
| Series | Liquiphant FTL33 | |
| Hazardous Area Certification | CSA, EAC | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Vibrating Level Switch | ||
Device Type Single Point Level Switch | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Interface Type IO-Link, PNP | ||
Maximum DC Voltage 30V | ||
Maximum AC Voltage 253V | ||
Maximum Pressure 580psi | ||
Standards/Approvals EN 10204-3.1 | ||
Series Liquiphant FTL33 | ||
Hazardous Area Certification CSA, EAC | ||
- COO (Country of Origin):
- DE
The Endress+Hauser point level switch for liquids is designed to accurately detect fill levels in tanks, vessels, and pipes, providing reliable performance even in challenging conditions.
Suitable for process temperatures up to 150 °C (302 °F) for both CIP and SIP applications
Robust stainless steel housing ensures durability with no plastics in contact with the process
3-A and EHEDG certified for compliance with hygiene regulations
Versatile installation options adapt to confined spaces and challenging environments
Related links
- Endress+Hauser Liquiphant FTL33 Series Single Point Level Switch Vibrating Level Switch CSA
- Endress+Hauser Liquiphant FTL31 Series Level Switch Vibrating Level Switch CSA Housing Stainless
- Endress+Hauser Liquiphant FTL33 Series Vibration Level Switch Level Sensor ATEX-Rated, Housing 316L Stainless
- Endress+Hauser Liquiphant FTL33 Series level sensor Level Sensor ATEX-Rated, Housing 316L Stainless Steel
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Housing Stainless Steel
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Housing Stainless Steel
- Endress+Hauser FTL33 Series Vibrating Level Switch Vibrating Level Switch Housing Stainless Steel
- Cable Knives | Cable Stripping Knife
