Endress+Hauser FTM21 Series Vibration Level Switch Level Switch, 45 V dc, IECEx, ATEX-Rated
- RS Stock No.:
- 267-9352
- Distrelec Article No.:
- 303-84-143
- Mfr. Part No.:
- FTM21-AA222A
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€561.17
(exc. VAT)
€690.24
(inc. VAT)
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €561.17 |
*price indicative
- RS Stock No.:
- 267-9352
- Distrelec Article No.:
- 303-84-143
- Mfr. Part No.:
- FTM21-AA222A
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Level Switch | |
| Device Type | Vibration Level Switch | |
| Mount Type | Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Fibre | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Maximum DC Voltage | 45V dc | |
| Maximum AC Voltage | 253V ac | |
| Standards/Approvals | No | |
| Hazardous Area Certification | IECEx, ATEX | |
| Series | FTM21 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Level Switch | ||
Device Type Vibration Level Switch | ||
Mount Type Threaded Mount | ||
Housing Material Polybutylene Terephthalate Fibre | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Maximum DC Voltage 45V dc | ||
Maximum AC Voltage 253V ac | ||
Standards/Approvals No | ||
Hazardous Area Certification IECEx, ATEX | ||
Series FTM21 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Soliphant FTM21 is a point level switch for applications with fine grained or coarse grained, non fluidized bulk solids. The various designs means the device has a wide range of applications. Certificates are also available for use in dust and hazardous areas. That sensor material 316L, abrasion resistant even with building materials.
Not affected by flow noises
No calibration required, easy commissioning
Available with explosion protection certificates
Related links
- Endress+Hauser FTM21 Series Vibration Level Switch Level Switch IECEx, ATEX-Rated
- Endress+Hauser Soliphant T FTM21 Series Vibration Level Switch Level Sensor 25 bar ATEX-Rated
- Endress+Hauser Soliphant T FTM21 Series Vibration Level Switch Level Sensor 25 bar IECEx-Rated
- Endress+Hauser FTM21 Series Vibration Level Switch Level Sensor 45 V dc ATEX II, IECEx-Rated
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch IECEx, ATEX-Rated
- Endress+Hauser FTM20 Series Vibration Level Switch Level Switch 25 bar ATEX-Rated
- Toggle Clamp | Spring Clamps
- Lump & Claw Hammers
