Celduc PTF Series Float Level Sensor

Subtotal (1 unit)*

€31.91

(exc. VAT)

€39.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 30 November 2026
  • Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.91

*price indicative

RS Stock No.:
270-0038
Mfr. Part No.:
PTFA1103
Manufacturer:
Celduc
Find similar products by selecting one or more attributes.
Select all

Brand

Celduc

Device Type

Float

Product Type

Level Sensor

Mount Type

Vertical

Housing Material

Polypropylene

Cable Length

300mm

Standards/Approvals

RoHS

Series

PTF

COO (Country of Origin):
FR
The Celduc level sensors comes with a reed switch and are used to provide accurate and reliable level measurements for liquids. It consist of a float with the help of which the sensor can determine the fluid levels and generate electrical signals.

Temperature rating is -10°C to 80°C

SUS 304 stopper

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy