Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor, 60 V dc, ATEX-Rated
- RS Stock No.:
- 287-1768
- Mfr. Part No.:
- FTL325P-H3E3
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€838.79
(exc. VAT)
€1,031.71
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €838.79 |
*price indicative
- RS Stock No.:
- 287-1768
- Mfr. Part No.:
- FTL325P-H3E3
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Device Type | Vibronic Point Level Detection | |
| Product Type | Level Sensor | |
| Mount Type | DIN Rail | |
| Housing Material | Polycarbonate, Polypropylene | |
| Cable Length | 1000m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum AC Voltage | 253V ac | |
| Maximum DC Voltage | 60V dc | |
| Standards/Approvals | ATEX, CSA, FM, EAC, TIIS, NEPSI, INMETRO, IEC Ex | |
| Series | Nivotester FTL325P | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Device Type Vibronic Point Level Detection | ||
Product Type Level Sensor | ||
Mount Type DIN Rail | ||
Housing Material Polycarbonate, Polypropylene | ||
Cable Length 1000m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum AC Voltage 253V ac | ||
Maximum DC Voltage 60V dc | ||
Standards/Approvals ATEX, CSA, FM, EAC, TIIS, NEPSI, INMETRO, IEC Ex | ||
Series Nivotester FTL325P | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The ENDRESS+HAUSER switching unit designed for point level detection in liquid tanks, bulk material silos, and hazardous explosion areas. It can also be used for liquid detection in pipes to prevent dry running in pumps and overfilling in tanks. With a functional safety rating of up to SIL3, this switching unit ensures reliable and safe operation. It features an intrinsically safe signal circuit for connecting to Liquiphant or Soliphant sensors. It is suitable for applications in the food and beverage, water and wastewater, oil and gas, chemical, power and energy, mining, minerals and metals, and utilities industries.
Switching unit with intrinsically safe signal circuit
Functional safety up to SIL3
Suitable for hazardous explosion areas
Can detect liquid levels in tanks and bulk material silos
Prevents dry running in pumps and overfilling in tanks
Compatible with Liquiphant and Soliphant sensors
Ideal for applications in various industries
Related links
- Endress+Hauser Nivotester FTL325P Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTL325N Series Vibronic Point Level Detection Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTC325 Series Capacitance Point Level Switch Level Sensor ATEX-Rated
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Sensor, ATEX-Rated
- Endress+Hauser Nivotester FTW325 Series Capacitance Level Switch, ATEX-Rated
- Endress+Hauser FTW325 Series Point Level Level Switch 60 V dc, ATEX-Rated
- Endress+Hauser Soliphant FTM50 Series Point Level Level Switch 25 bar, ATEX-Rated
- Endress+Hauser FTC260 Series Capacitive Level Capacitance ATEX-Rated
