Finder 72 Series Electrolode Holder Electrode
- RS Stock No.:
- 776-1601
- Mfr. Part No.:
- 072.02.06
- Manufacturer:
- Finder
Subtotal (1 unit)*
€17.70
(exc. VAT)
€21.77
(inc. VAT)
In Stock
- 215 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.70 |
*price indicative
- RS Stock No.:
- 776-1601
- Mfr. Part No.:
- 072.02.06
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Device Type | Electrolode Holder | |
| Product Type | Electrode | |
| Mount Type | Vertical | |
| Housing Material | Stainless Steel | |
| Cable Length | 6m | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Series | 72 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Device Type Electrolode Holder | ||
Product Type Electrode | ||
Mount Type Vertical | ||
Housing Material Stainless Steel | ||
Cable Length 6m | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Series 72 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
Finder Series 72 Electrode, 6m Cable Length, Stainless Steel Body - 072.02.06
This electrode is a vertical mounting sensor designed for level control in conductive liquids. With a robust stainless steel construction, it operates effectively within a temperature range of 0 °C to +100 °C, making it ideal for various industrial applications. The 6m cable length features a high level of durability, ensuring reliable operation in challenging environments.
Features & Benefits
• Stainless steel electrode enhances longevity in harsh conditions
• Vertical mounting design allows easy installation in tanks
• Relay output delivers efficient performance for level control
• Maximum temperature capability of +100 °C ensures versatility
• 6m cable length facilitates flexibility in installation locations
• Durable construction withstands exposure to various conductive liquids
Applications
• Level monitoring in swimming pools
• Control systems for industrial washing machines
• Used in milk processing plants for liquid management
• Suitable for bottling plants overseeing fluid levels
• Employed in control panels for pump operation
What type of maintenance is needed for optimal performance?
Regular inspections are advised to ensure connections remain secure, and the electrode should be cleaned periodically to prevent any build-up of residues that might affect its conductivity.
How does the temperature rating impact usage in different environments?
The high-temperature rating allows for safe operation in diverse applications from cold storage facilities to hot processing plants, ensuring versatility across various industries.
What electrical specifications are critical for connecting this device?
This electrode requires proper connection to a relay system, with compatibility for supply voltages as specified in its technical data. Ensuring that the electrical connections adhere to recommended standards will protect device integrity.
Related links
- Finder 72 Series Electrolode Holder Electrode, Vertical
- Finder 72 Series Electrolode Holder Electrode Holder, Housing Stainless Steel
- ABB CM-ENS Series Electrolode Holder Level Sensing Electrode Housing Stainless Steel, High Grade Steel
- ABB CM-ENS Series Electrolode Holder Level Sensing Electrode Housing Steel
- Omron F03 Series Electrolode Holder Electrode Housing Stainless Steel
- Omron PS-31 Series Electrolode Holder Electrode Housing Stainless Steel, Phenol Resin
- Finder 72 Series Electrode Holder Housing Stainless Steel
- Finder 72 Series Electrode Connector Housing Stainless Steel
