Finder 72 Series Electrolode Holder Electrode Holder, 12 bar

Subtotal (1 unit)*

€49.40

(exc. VAT)

€60.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.40

*price indicative

RS Stock No.:
776-1617
Mfr. Part No.:
072.51
Manufacturer:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Device Type

Electrolode Holder

Product Type

Electrode Holder

Housing Material

Stainless Steel

Maximum Operating Temperature

100°C

Maximum Pressure

12bar

Standards/Approvals

No

Hazardous Area Certification

No

Series

72

COO (Country of Origin):
IT

Finder Series 72 Electrode Holder, 10 Bar Maximum Pressure, Stainless Steel - 072.51


This electrode holder is designed specifically for high-temperature applications, ensuring a reliable connection in demanding environments. Made from durable stainless steel, it is suitable for use in industrial settings, especially when dealing with conductive liquids. The holder operates efficiently under harsh conditions, withstanding pressures of up to 10 bar and temperatures as high as +100°C.

Features & Benefits


• Constructed from robust stainless steel for durability

• Capable of withstanding high temperatures of +100°C

• Designed for maximum pressure operation of 10 bar

• Offers a secure connection for reliable performance

• Simplifies the installation process with a straightforward design

Applications


• Utilised in industrial washing machines for effective level control

• Perfect for monitoring liquid levels in bottling and milk processing plants

• Applicable in control panels for pumps in swimming pool systems

• Ideal for flow measurement in automation processes

How can this electrode holder withstand high temperatures?


The holder is constructed from high-quality stainless steel, which is designed to resist corrosion and maintain its integrity under high-temperature conditions, allowing it to perform effectively at temperatures of up to +100°C.

What types of liquids is this holder suitable for?


It is designed for use with conductive liquids, making it ideal for applications in various industries, including food processing, chemical handling, and water treatment systems.

Can this electrode holder handle high pressure?


Yes, it can operate effectively under pressures of up to 10 bar, making it suitable for use in high-pressure environments where reliable connections are essential.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy