Finder 72 Series Electrode Electrode, Relay Output, Vertical, Stainless Steel Body
- RS Stock No.:
- 776-1608
- Mfr. Part No.:
- 072.31
- Manufacturer:
- Finder
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 776-1608
- Mfr. Part No.:
- 072.31
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Device Type | Electrode | |
| Mounting Type | Vertical | |
| Switch Output | Relay | |
| Body Material | Stainless Steel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +80°C | |
| Series | 72 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Device Type Electrode | ||
Mounting Type Vertical | ||
Switch Output Relay | ||
Body Material Stainless Steel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +80°C | ||
Series 72 | ||
- COO (Country of Origin):
- IT
Related links
- Finder 72 Series Electrode Connector Housing Stainless Steel
- Finder 72 Series Electrode Holder Housing Stainless Steel
- Finder 72 Series Electrolode Holder Electrode Holder, Housing Stainless Steel
- Finder 72 Series Electrolode Holder Electrode Housing Stainless Steel
- Finder EN 61000-4-6 ACS Certified EN
- Finder 72 Series Electrolode Holder Electrode, Vertical
- Finder 72 Series Relay Interface 30A
- Finder 72 Series Sensor Floor Water Sensor Housing Stainless Steel
