Finder 72 Series Electrode Holder, 30 A, 24 V dc
- RS Stock No.:
- 776-1610
- Mfr. Part No.:
- 072.53
- Manufacturer:
- Finder
Subtotal (1 unit)*
€89.12
(exc. VAT)
€109.62
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.12 |
*price indicative
- RS Stock No.:
- 776-1610
- Mfr. Part No.:
- 072.53
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Electrode Holder | |
| Mount Type | Rail | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum DC Voltage | 24V dc | |
| Maximum AC Voltage | 400V ac | |
| Maximum Current | 30A | |
| Standards/Approvals | No | |
| Series | 72 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Electrode Holder | ||
Mount Type Rail | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Maximum DC Voltage 24V dc | ||
Maximum AC Voltage 400V ac | ||
Maximum Current 30A | ||
Standards/Approvals No | ||
Series 72 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
Finder Series 72 Electrode Holder, Stainless Steel Body Material, Maximum Operating Temperature +70°C - 072.53
This electrode holder is designed for secure attachment of electrodes in various applications. Constructed from durable stainless steel, this robust holder is engineered to withstand operating temperatures up to +70°C. It provides a reliable solution for users in the automation and electrical fields, ensuring effective performance in demanding environments.
Features & Benefits
• Made from stainless steel for enhanced durability and corrosion resistance
• Operates effectively at high temperatures up to +70°C
• Designed to facilitate easy interconnection of multiple electrodes
• Ensures reliable electrical contact for consistent performance
• Offers a straightforward installation for quick integration into existing setups
• Ideal for industrial applications requiring sturdy connection solutions
Applications
• Used for connecting electrodes in water level detection systems
• Suitable for in industrial washing machines
• Ideal for monitoring conductivity in bottling and milk processing plants
• Commonly employed in control panels for pumps in swimming pools
• Effective for managing levels in various conductive liquids
What materials are used in the electrode holder, and do they affect its performance?
This holder is constructed from stainless steel, which provides excellent durability and resistance to corrosion, thereby ensuring long-lasting performance even in harsh environments.
How does the design of this holder facilitate electrode interconnection?
Its design allows for the easy installation of multiple electrodes, simplifying adjustments for different applications or lengths required in various setups.
Can this holder be used in outdoor applications?
While the holder is made from durable stainless steel, it should be paired with suitable electrodes and enclosures to protect the connections from environmental factors in outdoor settings.
What is the maximum temperature this holder can handle during operation?
The holder is rated for a maximum operating temperature of +70°C, making it suitable for various industrial applications without risk of degradation.
Related links
- Finder 72 Series Electrolode Holder Electrode Holder, 12 bar
- Finder 72 Series Electrode Connector 24 V dc
- Finder 72 Series Electrode Electrode Vertical, Stainless Steel Body
- Finder EN 61000-4-6 ACS Certified EN
- Finder 72 Series Electrolode Holder Electrode
- Omron Conductive Level Controller
- Omron RoHS Standard
- Omron, PS Series Electrode Holder for Use with 3 Pole Electrode
