Schneider Electric Lighting Cover for use with Odace, 85mm Width, Clip Fixing, 85 mm

Subtotal (1 unit)*

€4.61

(exc. VAT)

€5.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.61

*price indicative

RS Stock No.:
346-654
Mfr. Part No.:
S530802
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

For Use With

Odace

Product Type

Lighting Cover

Width

85mm

Fixing Method

Clip

Length

85mm

Standards/Approvals

EN 60669-1, NF C 61-314, 2006/95/EWG, NBN C 61-112-1, UNE 20315-1-1

Series

Odace 2011

COO (Country of Origin):
ES
The Schneider Electric Odace Touch cover frame in aluminium is designed for flush device mounting, providing a sleek and modern appearance. The clip-in fixing mode allows for quick and secure installation, making it ideal for both residential and commercial applications. Its durable aluminium finish enhances the contemporary look of any space.

EU RoHS Directive

Toxic heavy metal free

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy