Radium Cover for use with LED Strip, 56mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-215
- Mfr. Part No.:
- FXZA4565
- Manufacturer:
- Radium
Subtotal (1 unit)*
€39.94
(exc. VAT)
€49.13
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.94 |
*price indicative
- RS Stock No.:
- 707-215
- Mfr. Part No.:
- FXZA4565
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| For Use With | LED Strip | |
| Product Type | Cover | |
| Sub Type | Profile | |
| Width | 56mm | |
| Fixing Method | Clip | |
| Standards/Approvals | IEC | |
| Length | 2m | |
| Series | SMALL WING DC F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
For Use With LED Strip | ||
Product Type Cover | ||
Sub Type Profile | ||
Width 56mm | ||
Fixing Method Clip | ||
Standards/Approvals IEC | ||
Length 2m | ||
Series SMALL WING DC F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Aluminium profile with a sleek grey finish and matte coating, tailored for innovative installations in drywall setups. This functional product not only enhances the aesthetics of interior spaces but also provides optimal cooling and protection for LED strips, making it an Ideal choice for both residential and commercial applications. With a total length of 2 metres, it accommodates varied design needs while ensuring durability and efficiency.
Durable aluminium construction ensures longevity and robustness
Matte cover provides an elegant, non-reflective finish
Designed specifically for drywall installations, streamlining the mounting process
Supports LED strip lights, allowing for versatile lighting solutions
Dimensions tailored for superior functionality with a width of 56 mm and an installation width of 16 mm
Lightweight design at only 619 g facilitates easy handling and installation
Package contains 12 units, ensuring sufficient supply for multiple projects
Conforms to DIN and IEC technical specifications for reliability
Backed by a manufacturer with a reputation for high-quality lighting solutions
Related links
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
