Radium Cover for use with LED Strip, 12.2mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-221
- Mfr. Part No.:
- FXZA4571
- Manufacturer:
- Radium
Subtotal (1 unit)*
€23.02
(exc. VAT)
€28.31
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.02 |
*price indicative
- RS Stock No.:
- 707-221
- Mfr. Part No.:
- FXZA4571
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| For Use With | LED Strip | |
| Product Type | Cover | |
| Sub Type | Profile | |
| Width | 12.2mm | |
| Fixing Method | Clip | |
| Length | 2m | |
| Standards/Approvals | IEC | |
| Series | XSMALL U | |
| Select all | ||
|---|---|---|
Brand Radium | ||
For Use With LED Strip | ||
Product Type Cover | ||
Sub Type Profile | ||
Width 12.2mm | ||
Fixing Method Clip | ||
Length 2m | ||
Standards/Approvals IEC | ||
Series XSMALL U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Profile in black offers a versatile solution for enhancing both aesthetics and functionality in lighting setups. Specifically designed for LED strips, this sleek aluminium profile not only serves as a protective housing but also optimises heat dissipation, ensuring longevity and performance. Its elegant black finish seamlessly blends into modern interiors, making it an Ideal choice for acoustic panels and bespoke lighting applications. The inclusion of a dark cover further enhances its refined appearance while safeguarding your lighting components from damage. Measuring 2 metres in length and 12.2 mm in width, this profile adapts effortlessly to various spaces, providing a customisable fit for your design needs.
Sleek black aluminium design enhances modern decor
Optimised for LED strips which ensuring effective cooling
Includes a dark cover for increased protection and an elegant finish
Measuring 2 metres in length it allows for versatile installation options
12.2 mm width offers a Compact solution without sacrificing performance
Great for integration with acoustic panels, providing both style and function
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
