Radium Cover for use with LED Strip, 25mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-298
- Mfr. Part No.:
- FXZA4557
- Manufacturer:
- Radium
Image representative of range
Subtotal (1 unit)*
€49.72
(exc. VAT)
€61.16
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.72 |
*price indicative
- RS Stock No.:
- 707-298
- Mfr. Part No.:
- FXZA4557
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| For Use With | LED Strip | |
| Product Type | Cover | |
| Sub Type | Profile | |
| Width | 25mm | |
| Fixing Method | Clip | |
| Standards/Approvals | IEC | |
| Length | 2m | |
| Series | SMALL WING F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
For Use With LED Strip | ||
Product Type Cover | ||
Sub Type Profile | ||
Width 25mm | ||
Fixing Method Clip | ||
Standards/Approvals IEC | ||
Length 2m | ||
Series SMALL WING F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium SET SMALL WING F 25/13 GREY 2M is a high-quality aluminium profile designed to enhance the aesthetics and functionality of LED lighting installations. With its sleek, anodised grey finish and matte cover, this product not only offers a practical solution for LED strip mounting but also adds a sophisticated touch to any space. The profile effectively provides optimal cooling and protection for LED strips, ensuring longevity and consistent performance. Measuring 2 metres in length and featuring a width of 25 mm, it accommodates LED installations with a width of 18.8 mm, making it versatile for various lighting needs. The product's robust construction guarantees durability, making it an intelligent addition for modern lighting applications.
Anodised grey aluminium profile ensures stylish and contemporary design
Matte cover provides effective diffusion of light while protecting LED strips
Designed for optimal cooling, enhancing the lifespan of LED lighting
Length of 2 metres makes it suitable for large installations
Width of 25 mm accommodates various LED strip sizes up to 18.8 mm
Easy to install, allowing for versatile mounting options
Compatible with various lighting setups for enhanced creativity in design
Manufacturer guarantees technical compliance with DIN and IEC standards
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
