Radium Cover for use with LED Strip, 23mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-296
- Mfr. Part No.:
- FXZA4555
- Manufacturer:
- Radium
Subtotal (1 unit)*
€51.48
(exc. VAT)
€63.32
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.48 |
*price indicative
- RS Stock No.:
- 707-296
- Mfr. Part No.:
- FXZA4555
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| For Use With | LED Strip | |
| Product Type | Cover | |
| Sub Type | Profile | |
| Width | 23mm | |
| Fixing Method | Clip | |
| Length | 2m | |
| Standards/Approvals | IEC | |
| Series | SMALL CORNER F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
For Use With LED Strip | ||
Product Type Cover | ||
Sub Type Profile | ||
Width 23mm | ||
Fixing Method Clip | ||
Length 2m | ||
Standards/Approvals IEC | ||
Series SMALL CORNER F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium SET SMALL CORNER F 23/23 GREY 2M is designed to enhance your lighting solutions with its sleek and functional profile. This aluminium corner profile features a matte finish, offering both aesthetic appeal and optimal LED strip cooling and protection. Ideal for integrated lighting applications, it serves as an efficient solution for corner installations, seamlessly blending with modern interiors while ensuring durability and longevity for varied usages. With ease of installation and a lightweight structure, this product caters to the practical needs of both professionals and DIY enthusiasts seeking stylish and effective lighting edges.
Crafted from high-quality anodised aluminium for durability
Matte finish enhances the contemporary look of any space
Optimised for cooling, ensuring the longevity of LED strips
Features a 2m length providing flexibility for various installations
Designed specifically as a corner profile, perfect for tight spaces
Lightweight construction simplifies mounting and handling
Includes various mounting possibilities for user convenience
Comes with robust protective features against environmental factors
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
