Radium Cover for use with LED Strip, 27.1mm Width, Clip Fixing, 1 m
- RS Stock No.:
- 707-218
- Mfr. Part No.:
- FXZA4568
- Manufacturer:
- Radium
Subtotal (1 unit)*
€26.58
(exc. VAT)
€32.69
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.58 |
*price indicative
- RS Stock No.:
- 707-218
- Mfr. Part No.:
- FXZA4568
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 27.1mm | |
| Fixing Method | Clip | |
| Standards/Approvals | IEC | |
| Length | 1m | |
| Series | SMALL W | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 27.1mm | ||
Fixing Method Clip | ||
Standards/Approvals IEC | ||
Length 1m | ||
Series SMALL W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium SET SMALL W FLOOR F 27/11 GREY 1M is designed to enhance your lighting setup with its high-quality aluminium profile and sleek matte finish. This floor wing flat profile not only provides a robust housing for your LED strip lights but also ensures optimal heat dissipation for prolonged use. Measuring 1 metre in length, it acts as a reliable support system for illuminating spaces effectively while seamlessly blending into your décor. Perfectly suited for both residential and professional settings, this product is an Ideal choice for those looking to achieve a clean and modern lighting solution with added durability.
Constructed from premium aluminium for strength and durability
Matte finish provides an elegant aesthetic suitable for various environments
Optimised design allows for effective cooling of LED strips, enhancing their lifespan
Facilitates a seamless installation on the floor, ensuring stability and practicality
Long length of 1 metre accommodates various lighting arrangements
Compatible with numerous LED strip lengths, offering flexibility in lighting design
Similar products available to cater to diverse needs, ensuring a cohesive look
Related links
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
