Radium Cover for use with LED Strip, 25mm Width, Clip Fixing, 1 m

Image representative of range

Subtotal (1 unit)*

€29.26

(exc. VAT)

€35.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.26

*price indicative

RS Stock No.:
707-297
Mfr. Part No.:
FXZA4556
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

For Use With

LED Strip

Product Type

Cover

Sub Type

Profile

Width

25mm

Fixing Method

Clip

Length

1m

Standards/Approvals

IEC

Series

SMALL WING F

RoHS Status: Exempt

COO (Country of Origin):
DE
The Radium SET SMALL WING F 25/13 GREY 1M is an innovative aluminium profile designed to seamlessly house LED strips while ensuring optimal cooling and protection. Featuring a sleek grey anodised finish and a matte cover, this profile not only enhances the aesthetic of your lighting setup but also guarantees durability. Its flexible mounting options provide versatility in installation, making it suitable for various applications in both residential and commercial environments. With a thoughtful design prioritising both form and function, the profile delivers a contemporary solution to effective lighting management, backed by reliable performance.

Durable anodised aluminium construction for longevity

Matte cover enhances Visual appeal while protecting LED strips

Versatile mounting options accommodate different installation needs

Lightweight at only 224 grams for easy handling and installation

Optimised cooling design ensures efficiency and longevity of LED lighting

Compatible with various LED strip widths, including a width installation of 18.8 mm

Perfect for both residential and commercial lighting applications, adding modern touches to any space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy