Radium Cover for use with LED Strip, 27.1mm Width, Clip Fixing, 2 m
- RS Stock No.:
- 707-219
- Mfr. Part No.:
- FXZA4569
- Manufacturer:
- Radium
Image representative of range
Subtotal (1 unit)*
€45.26
(exc. VAT)
€55.67
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.26 |
*price indicative
- RS Stock No.:
- 707-219
- Mfr. Part No.:
- FXZA4569
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 27.1mm | |
| Fixing Method | Clip | |
| Length | 2m | |
| Standards/Approvals | IEC | |
| Series | SMALL W FLOOR F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 27.1mm | ||
Fixing Method Clip | ||
Length 2m | ||
Standards/Approvals IEC | ||
Series SMALL W FLOOR F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Aluminium profile offers optimal protection for LED strips along with a sleek matte finish that blends seamlessly into various décors. The product not only enhances the aesthetic appeal of any venue but also serves a functional purpose, facilitating efficient heat dissipation and preventing damage to sensitive lighting elements. With an impressive length of 2 metres, this profile is Ideal for both residential and commercial installations, leaving no room for compromise on quality or performance.
Constructed from high-quality anodised aluminium for durability
Features a matte cover that adds a contemporary touch to your lighting setup
Offers optimal protection for LED strips against external damage
Designed with specific dimensions of 27.1 mm in width to fit seamlessly into any design
Lightweight at only 621 g which making installation straightforward and hassle-free
Supports efficient heat dissipation to prolong LED lifespan and maintain performance
Comes with comprehensive compatibility for easy integration into existing setups
Ideal for diverse applications, including residential and commercial environments
Includes installation options for versatile mounting solutions
Backed by the reliable standards of radium which ensuring peace of mind
Related links
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
