Radium Cover for use with LED Strip, 12.2mm Width, Clip Fixing, 1 m
- RS Stock No.:
- 707-224
- Mfr. Part No.:
- FXZA4574
- Manufacturer:
- Radium
Subtotal (1 unit)*
€12.38
(exc. VAT)
€15.23
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.38 |
*price indicative
- RS Stock No.:
- 707-224
- Mfr. Part No.:
- FXZA4574
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 12.2mm | |
| Fixing Method | Clip | |
| Length | 1m | |
| Standards/Approvals | IEC | |
| Series | XSMALL U F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 12.2mm | ||
Fixing Method Clip | ||
Length 1m | ||
Standards/Approvals IEC | ||
Series XSMALL U F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Radium Satin cover is an elegantly designed aluminium profile that serves as an Ideal housing solution for LED strips. This product combines a sleek black aluminium finish with a matte cover, ensuring that installations not only look aesthetically pleasing but also provide optimal protection and cooling for LED lighting applications. Designed for efficient acoustic panel usage, this profile is perfect for both residential and commercial environments seeking to enhance their lighting design while maintaining a modern appearance. It is lightweight yet robust, making it suitable for various mounting options without compromising structural integrity.
Satin cover enhances Visual appeal and provides effective light diffusion
Aluminium construction ensures durability and optimal heat dissipation
1-metre length allows for versatile application in different spaces
Designed for easy installation with standard LED strip sizes
Black finish complements contemporary décor which making it suitable for various settings
Supports efficient cooling for LED strips, extending their lifespan
Lightweight design with a weight of only 120 g for simple handling and mounting
Meets technical standards set by DIN and IEC for safety and reliability
Also compatible with acoustic panels, providing dual functionality in design
Related links
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
