Radium Cover for use with LED Strip, 17.3mm Width, Clip Fixing, 1 m

Image representative of range

Subtotal (1 unit)*

€34.62

(exc. VAT)

€42.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.62

*price indicative

RS Stock No.:
707-286
Mfr. Part No.:
FXZA4546
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

For Use With

LED Strip

Product Type

Cover

Sub Type

Profile

Width

17.3mm

Fixing Method

Clip

Length

1m

Standards/Approvals

IEC

Series

SMALL U FLAT

RoHS Status: Exempt

COO (Country of Origin):
DE
The Radium SET SMALL U FLAT SQUARE 17/18 BLACK 1M is a meticulously designed aluminium profile with a matte cover, crafted to enhance the aesthetics and functionality of LED installations. This modern flat U-profile serves as a robust housing solution, providing optimal cooling and protection for LED strips. With a length of 1 metre, it effortlessly fits into various environments, ensuring clean, sophisticated lighting solutions. Ideal for both residential and commercial spaces, this product not only meets high technical standards but also blends seamlessly into sleek designs.

Constructed from high-quality black aluminium for durability and elegance

Matte cover offers both style and protection for LED strips

1 metre length accommodates a variety of installation requirements

Flat U-shaped design provides efficient thermal management for LED strips

Suits diverse applications, enhancing lighting in both homes and businesses

Compatible with similar products in the range for versatile project applications

Easily recyclable materials, supporting environmentally friendly initiatives

Meets DIN and IEC technical construction standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy