Radium Cover for use with LED Strip, 25mm Width, Clip Fixing, 1 m

Image representative of range

Subtotal (1 unit)*

€31.06

(exc. VAT)

€38.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.06

*price indicative

RS Stock No.:
707-301
Mfr. Part No.:
FXZA4560
Manufacturer:
Radium
Find similar products by selecting one or more attributes.
Select all

Brand

Radium

Product Type

Cover

For Use With

LED Strip

Sub Type

Profile

Width

25mm

Fixing Method

Clip

Standards/Approvals

IEC

Length

1m

Series

SMALL WING F

RoHS Status: Exempt

COO (Country of Origin):
DE
The Radium SET SMALL WING F 25/13 WHITE 1M is an exceptional aluminium profile designed for optimal support and cooling of LED strips. Crafted with a sleek white matte finish, this innovative product not only enhances the aesthetic appeal of various installations but also ensures durability and functionality. The kit includes a cover and an innovative wing profile, offering numerous mounting possibilities. Ideal for both commercial and home environments, this profile is engineered to provide effective heat dissipation, prolonging the lifespan of your lighting whilst guaranteeing efficient performance.

Constructed from high-quality aluminium for robust strength and lasting performance

Matte white finish enhances Visual appeal and blends seamlessly into various settings

Includes a cover and wing profile for versatile mounting options and optimal LED strip integration

Designed to support effective cooling, thereby extending the lifespan of the LED strips

Lightweight at just 239 grams, making installation easy and efficient

Meets DIN and IEC construction standards, ensuring compliance with technical specifications

Ideal for a range of applications, accommodating various installation widths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy