Radium Cover for use with LED Strip, 25mm Width, Clip Fixing, 1 m
- RS Stock No.:
- 707-299
- Mfr. Part No.:
- FXZA4558
- Manufacturer:
- Radium
Image representative of range
Subtotal (1 unit)*
€31.06
(exc. VAT)
€38.20
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.06 |
*price indicative
- RS Stock No.:
- 707-299
- Mfr. Part No.:
- FXZA4558
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| Product Type | Cover | |
| For Use With | LED Strip | |
| Sub Type | Profile | |
| Width | 25mm | |
| Fixing Method | Clip | |
| Standards/Approvals | IEC | |
| Length | 1m | |
| Series | SMALL WING F | |
| Select all | ||
|---|---|---|
Brand Radium | ||
Product Type Cover | ||
For Use With LED Strip | ||
Sub Type Profile | ||
Width 25mm | ||
Fixing Method Clip | ||
Standards/Approvals IEC | ||
Length 1m | ||
Series SMALL WING F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Radium SET SMALL WING F 25/13 BLACK 1M is a sophisticated aluminium profile designed to enhance both aesthetics and functionality in lighting applications. This versatile profile features a matte cover that not only provides optimal cooling but also protects LED strips, ensuring a longer lifespan and sustained performance. With its sleek design, it fits seamlessly into various settings, allowing for multiple mounting possibilities, making it Ideal for both residential and commercial environments. This product embodies a commitment to quality, backed by comprehensive technical specifications aligned with industry standards, providing users with confidence in their choice.
Constructed from high-quality black aluminium for durability and an elegant appearance
Includes a matte cover that ensures effective cooling and protection for LED strips
Comprises a length of 1 metre, providing ample coverage for diverse applications
Features a width of 25 mm with an installation width of 18.8 mm for a secure fit
Designed as a profile wing shape for optimal light distribution
Manufactured according to DIN and IEC standards, ensuring reliability and safety
Conveniently packaged for economic shipping and logistics
Ideal for creative lighting applications with numerous mounting options
Related links
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 1 m
- Radium Cover for use with LED Strip Clip Fixing, 2 m
