ifm electronic OY Series Light Curtain Safety Light Curtain, 30 mm Resolution
- RS Stock No.:
- 597-019
- Mfr. Part No.:
- OY039S
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€2,680.49
(exc. VAT)
€3,297.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,680.49 |
*price indicative
- RS Stock No.:
- 597-019
- Mfr. Part No.:
- OY039S
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Light Curtain | |
| Series | OY | |
| Beam Resolution | 30mm | |
| Component Type | Safety Light Curtain | |
| Safety Type | 2 | |
| Standards/Approvals | IEC 61496-1, ISO 13849-1:2015 category 2, EN 60654-1, PL c, IEC 62061 SIL 1 | |
| Protective Height | 1.36m | |
| Maximum Protective Width | 12m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0μm | |
| Width | 30mm | |
| Length | 1.41m | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Light Curtain | ||
Series OY | ||
Beam Resolution 30mm | ||
Component Type Safety Light Curtain | ||
Safety Type 2 | ||
Standards/Approvals IEC 61496-1, ISO 13849-1:2015 category 2, EN 60654-1, PL c, IEC 62061 SIL 1 | ||
Protective Height 1.36m | ||
Maximum Protective Width 12m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0μm | ||
Width 30mm | ||
Length 1.41m | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- IT
The ifm electronic Safety Light Curtain ensures reliable protection for hazardous areas and gates, complies with type 4 safety standards in accordance with IEC 61496, and offers a wide range of selectable options directly on the unit.
Slim and robust design for use in harsh industrial environments
Easy connection via the tried-and-tested M12 connector
