SICK S300 Series Light Curtain Mounting Kit Mounting Bracket
- RS Stock No.:
- 136-3389
- Distrelec Article No.:
- 304-21-995
- Mfr. Part No.:
- FASTENING KIT 1A
- Manufacturer:
- SICK
Subtotal (1 unit)*
€53.76
(exc. VAT)
€66.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.76 |
*price indicative
- RS Stock No.:
- 136-3389
- Distrelec Article No.:
- 304-21-995
- Mfr. Part No.:
- FASTENING KIT 1A
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Light Curtain Mounting Kit | |
| Series | S300 | |
| Component Type | Mounting Bracket | |
| Standards/Approvals | RoHS | |
| Height | 74.7mm | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Light Curtain Mounting Kit | ||
Series S300 | ||
Component Type Mounting Bracket | ||
Standards/Approvals RoHS | ||
Height 74.7mm | ||
- COO (Country of Origin):
- DE
S300 Advanced Safety Laser Scanner Accessories
SICK S300 brackets designed for direct mounting at the rear of the wall or machine.
Features & Benefits
Mounting Kit 1b (136-3390) – Additional optical hood protection
Laser Scanner
Related links
- SICK S300 Series Light Curtain Mounting Kit Mounting Bracket
- Omron OS32C Series Light Curtain Mounting Kit
- ABB JSM Orion09 Series Light Curtain Mounting Bracket Kit For Mounting
- ABB JSM Orion06 Series Light Curtain Mounting Kit Reciever
- ABB JSM Orion08 Series Light Curtain Mounting Kit Reciever
- ABB JSM Orion07 Series Light Curtain Mounting Bracket Kit For Mounting
- Omron F39 Series Light Curtain Mounting Bracket
- Banner SGS Series Light Curtain Mounting Bracket