Schmersal SLC440COM Series Light Curtain Sender, 16 Beam(s), 30 mm Resolution
- RS Stock No.:
- 146-5822
- Mfr. Part No.:
- SLC440COM-E-0330-30
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€707.04
(exc. VAT)
€869.66
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €707.04 |
*price indicative
- RS Stock No.:
- 146-5822
- Mfr. Part No.:
- SLC440COM-E-0330-30
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Light Curtain | |
| Series | SLC440COM | |
| Beam Resolution | 30mm | |
| Component Type | Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | cULus, TUV, EAC | |
| Number of Beams | 16 | |
| Protective Height | 330mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Width | 27.8mm | |
| Length | 33mm | |
| Height | 371mm | |
| Maximum Response Time | 10ms | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Light Curtain | ||
Series SLC440COM | ||
Beam Resolution 30mm | ||
Component Type Sender | ||
Safety Type Type 4 | ||
Standards/Approvals cULus, TUV, EAC | ||
Number of Beams 16 | ||
Protective Height 330mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Width 27.8mm | ||
Length 33mm | ||
Height 371mm | ||
Maximum Response Time 10ms | ||
Terminal Type 4-Pin M12 Connector | ||
- COO (Country of Origin):
- DE
Schmersal Light Curtain, 300 to 10,000mm Scanning Distance, 16 Beams - SLC440COM Series - SLC440COM-E-0330-30
To improve the safety of your industrial machinery, choose this light curtain sender from Schmersal. It sends light beams to a receiver and signals your equipment to stop when an object interrupts the beams, helping to reduce the risk of injury and machine damage. Its durable aluminium body is resistant to impact and corrosion, making it suitable for use in harsh environments. Thanks to its light weight of just 620g, this unit will place minimal strain on your equipment.
Features & Benefits
• IP67 rating means it's dust-tight and protected against submersion in 1m of water for up to 30 minutes
• Broad scanning distance of 300 to 10,000mm for use in large equipment
• Wide operating temperature range of -10°C to +50°C for use in demanding conditions
• LED indicator for ease of status monitoring
Applications
• Factory automation
• Material handling equipment
• Lifts and escalators
How do I connect this light curtain to a control unit?
This light curtain has ports to accommodate 4-pin M12 connectors for signal transmission to control units. Its cable length of 100m makes it simple to connect across long distances.
Related links
- Schmersal SLC440COM Series Light Curtain Sender 14 mm Resolution
- Schmersal SLC440COM Series Light Curtain Light Curtain 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
- Schmersal SLC440COM Series Light Curtain Sender 30 mm Resolution
