Extech 401025 Light Meter, 2000lx to 50000 lx, ±5 %
- RS Stock No.:
- 288-0143
- Mfr. Part No.:
- 401025
- Manufacturer:
- Extech
Subtotal (1 unit)*
€179.00
(exc. VAT)
€220.17
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.00 |
*price indicative
- RS Stock No.:
- 288-0143
- Mfr. Part No.:
- 401025
- Manufacturer:
- Extech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Extech | |
| Maximum Light Level | 50000lx | |
| Product Type | Light Meter | |
| Minimum Light Level | 2000lx | |
| Accuracy | ±5 % | |
| Resolution | 1 lx | |
| Sensor Type | Photodiode | |
| Power Source | Battery | |
| Weight | 220g | |
| Height | 30mm | |
| Length | 163mm | |
| Model Number | 401025 | |
| Standards/Approvals | CE | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Extech | ||
Maximum Light Level 50000lx | ||
Product Type Light Meter | ||
Minimum Light Level 2000lx | ||
Accuracy ±5 % | ||
Resolution 1 lx | ||
Sensor Type Photodiode | ||
Power Source Battery | ||
Weight 220g | ||
Height 30mm | ||
Length 163mm | ||
Model Number 401025 | ||
Standards/Approvals CE | ||
Width 70mm | ||
- COO (Country of Origin):
- TW
The FLIR Foot Candle/Lux Meter is a reliable tool for accurate light level measurements. It provides precise readings in terms of Foot Candles or Lux across three ranges. The meter features fast and slow response times, allowing for flexibility in monitoring light levels. Additionally, it includes an analog output for capturing readings to a recorder, making data collection convenient and efficient.
Accurately displays light level in terms of Fc or Lux over three ranges
Resolution of 0.1Fc or 1Lux with 5% accuracy
Analog output (1mV per count) for capturing readings to a recorder
Comes complete with 9V battery and light sensor with cable and protective cover
