Extech 401025-NIST Light Meter, 2000lx to 50000lx, ±5 %

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-0144
Mfr. Part No.:
401025-NIST
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Maximum Light Level

50000lx

Minimum Light Level

2000lx

Best Accuracy

±5 %

Resolution

1 lx

Sensor Type

Photodiode

Model Number p

401025-NIST

COO (Country of Origin):
TW
The FLIR Foot Candle/Lux Meter is a reliable tool for accurate light level measurements. It provides precise readings in terms of Foot Candles or Lux across three ranges. The meter features fast and slow response times, allowing for flexibility in monitoring light levels. Additionally, it includes an analog output for capturing readings to a recorder, making data collection convenient and efficient.

Accurately displays light level in terms of Fc or Lux over three ranges
Resolution of 0.1Fc or 1Lux with 5% accuracy
Analog output (1mV per count) for capturing readings to a recorder
Comes complete with 9V battery and light sensor with cable and protective cover

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy