Extech 407026 Light Meter, 2000lx to 50000 lx, ±4 %

Subtotal (1 unit)*

€244.00

(exc. VAT)

€300.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€244.00

*price indicative

RS Stock No.:
288-0146
Mfr. Part No.:
407026
Manufacturer:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Light Meter

Maximum Light Level

50000lx

Minimum Light Level

2000lx

Accuracy

±4 %

Resolution

1 lx

Sensor Type

Light

Power Source

Battery

Weight

726g

Height

33mm

Model Number

407026

Length

178mm

Standards/Approvals

No

Width

74mm

COO (Country of Origin):
TW
The FLIR Heavy Duty Light Meter with PC Interface is a precision instrument designed for accurate measurement of light intensity in various settings. With features like simultaneous display of Foot Candles or Lux, four lighting type settings, and a large LCD display, this meter ensures maximum accuracy and functionality. Ideal for professionals who require precise lighting measurements for tasks ranging from quality inspections to research and development projects.

Record/Recall MIN, MAX, and AVG readings for detailed analysis

Built-in RS-232 interface for data transfer to a PC

Cosine and color corrected measurements for enhanced accuracy

Data Hold and Auto shut off features for convenience

Compact dimensions and lightweight design for portability

Optional Windows Data Acquisition Software for advanced data recording

Datalogger module for storing over 8000 readings for later analysis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy