Siemens 2 Gang Frame
- RS Stock No.:
- 213-0325
- Mfr. Part No.:
- 5TG1322-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€29.22
(exc. VAT)
€35.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.22 |
*price indicative
- RS Stock No.:
- 213-0325
- Mfr. Part No.:
- 5TG1322-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Frame | |
| Material | Thermoplastic | |
| Number of Gangs | 2 | |
| Height | 82mm | |
| Width | 82mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Frame | ||
Material Thermoplastic | ||
Number of Gangs 2 | ||
Height 82mm | ||
Width 82mm | ||
- COO (Country of Origin):
- ES
The Siemens delta style frame has IP20 protection class. It is made up of thermoplastic material. It has 2 fold.
Halogen Free Product
