Schneider Electric Black 2 Gang Light Switch Cover
- RS Stock No.:
- 347-026
- Mfr. Part No.:
- MTN464395
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€19.75
(exc. VAT)
€24.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.75 |
*price indicative
- RS Stock No.:
- 347-026
- Mfr. Part No.:
- MTN464395
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Black | |
| Material | Polyamide | |
| Number of Gangs | 2 | |
| Series | D-Life | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Black | ||
Material Polyamide | ||
Number of Gangs 2 | ||
Series D-Life | ||
- COO (Country of Origin):
- DE
The Schneider Electric central plate is designed for BNC/TNC connectors, featuring an inclined outlet for optimal connection placement. It comes in a black tint (RAL 9005) with a matte polyamide surface, offering a sleek, durable finish. The plate is mounted flush with the wall for a clean and seamless appearance, ensuring both functionality and aesthetic appeal.
Plug in fixing
RoHS compliant
Related links
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Cover
- Schneider Electric Black 2 Gang Cover Plate
- ABB Black 2 Gang Light Switch Cover
- Legrand Black 2 Gang Light Switch Cover
- Berker Black 2 Gang Light Switch Cover
- Legrand Grey, Black 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Frame
