Schneider Electric Sahara Cover Plate
- RS Stock No.:
- 357-906
- Mfr. Part No.:
- MTN3854-6033
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€38.61
(exc. VAT)
€47.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.61 |
*price indicative
- RS Stock No.:
- 357-906
- Mfr. Part No.:
- MTN3854-6033
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Sahara | |
| Material | ABS | |
| Height | 27mm | |
| Width | 27mm | |
| Series | Merten System | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Sahara | ||
Material ABS | ||
Height 27mm | ||
Width 27mm | ||
Series Merten System | ||
- COO (Country of Origin):
- DE
The Schneider Electric Cover Plate, part of the Merten System M range, is designed for a hotel keycard holder and includes a labelling field for easy identification. It comes in a warm Sahara finish, adding a sophisticated and inviting touch to hotel interiors.
Made of ABS
Fixed by clamps and screws
IP20 rated
Related links
- Schneider Electric White Cover Plate
- Schneider Electric Mocha Cover Plate
- Schneider Electric Champagne Cover Plate
- Schneider Electric Nickel Cover Plate
- Schneider Electric Black Cover Plate
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric Brown 1 Gang Cover Plate
- Schneider Electric Sahara, KNX
