Schneider Electric Sahara, KNX

Subtotal (1 unit)*

€252.54

(exc. VAT)

€310.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€252.54

*price indicative

RS Stock No.:
288-2093
Mfr. Part No.:
MTN6185-6033
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

IP Rating

IP20

Colour

Sahara

Mount Type

Flush

Material

Plastic

Series

KNX

Width

71mm

Standards/Approvals

WEEE, EU RoHS, REACH, RoHS

Height

71mm

COO (Country of Origin):
LV
The Schneider Electric push-button Pro T, part of the Merten System Design, offers advanced features such as touchless control, temperature sensor, and programmable settings. With a sleek sahara matt finish and backlit symbols, this push-button combines style with functionality for a seamless user experience.

Advanced touch type control with touchless sensor technology

Flush mount design with easy installation

4 FUNCTION keys for versatile use, including pulse edge triggering and scene retrieval

Programmable with ETS4 and higher for customized configurations

Backlit symbols for easy navigation in low light settings

Dismantling protection with accessories for added security

Sustainable design with Green Premium product status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy