Schneider Electric Black Cover Plate

Subtotal (1 unit)*

€38.61

(exc. VAT)

€47.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.61

*price indicative

RS Stock No.:
358-489
Mfr. Part No.:
MTN3854-6034
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Black

Material

ABS

Height

27mm

Width

27mm

Series

Merten System

COO (Country of Origin):
DE
The Schneider Electric Cover Plate, part of the Merten System M range, is designed for use with a hotel keycard holder. It features a labelling field for easy identification and comes in a sleek anthracite colour, offering a modern and functional design for hotel environments.

Varnished treated surface

Fixed by clamps and screws

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy