Schneider Electric Mocha Cover Plate

Subtotal (1 unit)*

€54.06

(exc. VAT)

€66.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.06

*price indicative

RS Stock No.:
357-908
Mfr. Part No.:
MTN3854-6052
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover Plate

Colour

Mocha

Material

ABS

Height

27mm

Width

27mm

Series

Merten System

COO (Country of Origin):
DE
The Schneider Electric Cover Plate, part of the Merten System M range, is designed for a hotel keycard holder and features a labelling field for easy identification. It comes in a sophisticated mocca metallic finish, adding a touch of elegance to hotel interiors.

Made of ABS

Fixed by clamps and screws

IP20 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy