Schneider Electric Black Cover Plate
- RS Stock No.:
- 429-334
- Mfr. Part No.:
- MTN464387
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€99.17
(exc. VAT)
€121.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.17 |
*price indicative
- RS Stock No.:
- 429-334
- Mfr. Part No.:
- MTN464387
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Black | |
| Material | Polyamide | |
| Series | System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Black | ||
Material Polyamide | ||
Series System M | ||
- COO (Country of Origin):
- LV
The Schneider Electric insert is designed for a loudspeaker, featuring an inclined outlet for optimal installation. It comes in a black tint (RAL 9005) with a matte surface finish, providing a sleek, professional appearance. Made from durable polyamide material, it ensures strength and longevity. The device is mounted flush with the wall for a clean, seamless look.
Plug in fixing
RoHS compliant
Related links
- Schneider Electric Black Cover Plate
- Schneider Electric Black Cover
- Schneider Electric Black 3 Gang Cover Plate
- Schneider Electric Black 1 Gang Cover Plate
- Schneider Electric Black 2 Gang Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric Black 3 Gang Cover
- Schneider Electric Black 2 Gang Cover Plate
