Schneider Electric Grey 1 Gang Cover, Repacked

Subtotal (1 unit)*

€2.05

(exc. VAT)

€2.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.05

*price indicative

RS Stock No.:
865-561
Mfr. Part No.:
S520702A1W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Grey

Material

Thermoplastic ABS Uv Stabilised

Number of Gangs

1

Height

85mm

Width

85mm

Depth

10mm

Series

S520

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Cover frame offers an elegant solution for mounting, providing a stylish aesthetic with its sleek grey finish. Designed for a single gang installation, this product is perfect for modern interiors.

Matt surface finish enhances durability while resisting wear

Manufactured from thermoplastic ABS-UV stabilised material for lasting performance

Clip-in fixing mode ensures straightforward installation

Resistant to a variety of chemical agents, ensuring longevity

1

33


32

65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy