Schneider Electric Grey, 1 Gang, Unica
- RS Stock No.:
- 287-6015
- Mfr. Part No.:
- NU305930
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9.20
(exc. VAT)
€11.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €9.20 |
*price indicative
- RS Stock No.:
- 287-6015
- Mfr. Part No.:
- NU305930
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP4X | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Colour | Grey | |
| Mount Type | Flush | |
| Material | Polycarbonate | |
| Terminal Type | Screwless | |
| Series | Unica | |
| Voltage | 250V | |
| Screwed/Screwless | Screwless | |
| Range | New Unica | |
| Finish | Painted | |
| Height | 45mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 60884-1 NF C 61-314 | |
| Depth | 38mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP4X | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Colour Grey | ||
Mount Type Flush | ||
Material Polycarbonate | ||
Terminal Type Screwless | ||
Series Unica | ||
Voltage 250V | ||
Screwed/Screwless Screwless | ||
Range New Unica | ||
Finish Painted | ||
Height 45mm | ||
Width 45mm | ||
Standards/Approvals IEC 60884-1 NF C 61-314 | ||
Depth 38mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric NU305930 socket-outlet from the New Unica range is a 16A French outlet with shutter, screw less terminals, and painted aluminium finish. It is designed for power supply applications and offers a rated operational voltage of 250V with a durable construction.
16A French socket-outlet with screw less terminals for easy installation
Painted aluminium finish for a sleek look
Rated operational voltage of 250V for reliable performance
Durable construction for long-lasting use
IP4X protection against dust ingress
Easy clip-in mounting mode for convenience
Sustainable Green Premium product with 43% recycled plastic content
Related links
- Schneider Electric Grey Unica
- Schneider Electric Grey 1 Gang, Unica
- Schneider Electric Grey Rocker New Unica
- Schneider Electric Anthracite Unica
- Schneider Electric White Rocker Unica
- Schneider Electric Anthracite Rotary Push Unica
- Schneider Electric Anthracite Rocker Unica
- Schneider Electric White 1 Gang, Unica
