Schneider Electric Anthracite 2 Gang Cover Plate
- RS Stock No.:
- 429-324
- Mfr. Part No.:
- MTN4564-6034
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.87
(exc. VAT)
€23.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.87 |
*price indicative
- RS Stock No.:
- 429-324
- Mfr. Part No.:
- MTN4564-6034
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover Plate | |
| Colour | Anthracite | |
| Material | Thermoplastic | |
| Number of Gangs | 2 | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 23mm | |
| Series | Merten System M | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Colour Anthracite | ||
Material Thermoplastic | ||
Number of Gangs 2 | ||
Height 71mm | ||
Width 71mm | ||
Depth 23mm | ||
Series Merten System M | ||
- COO (Country of Origin):
- DE
The Schneider Electric cover plate is designed for a data socket, featuring an anthracite tint (RAL 7024) with a matte surface finish for a sleek, modern look. It has a complementary design with a fixing mode by clips for easy installation. The plate accommodates two sockets and includes a lid and label holder for clear identification and added functionality. Made from durable thermoplastic material, it ensures both strength and style.
IP20 rated
RoHS compliant
Related links
- Schneider Electric Anthracite 2 Gang Cover Plate
- Schneider Electric Anthracite 1 Gang Cover Plate
- Schneider Electric Brown 2 Gang Cover Plate
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric Anthracite 2 Gang Cover
- Schneider Electric Nickel 2 Gang Cover Plate
- Schneider Electric Anthracite 2 Gang Light Switch Cover
- Schneider Electric Anthracite 4 Gang Cover
