Berker White 1 Gang Frame
- RS Stock No.:
- 440-487
- Distrelec Article No.:
- 302-57-319
- Mfr. Part No.:
- 918282599
- Manufacturer:
- Berker
Subtotal (1 unit)*
€4.90
(exc. VAT)
€6.03
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.90 |
*price indicative
- RS Stock No.:
- 440-487
- Distrelec Article No.:
- 302-57-319
- Mfr. Part No.:
- 918282599
- Manufacturer:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Product Type | Frame | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 1 | |
| Height | 59.5mm | |
| Width | 59.5mm | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Product Type Frame | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 1 | ||
Height 59.5mm | ||
Width 59.5mm | ||
- COO (Country of Origin):
- DE
The Berker Frame 1-compartment with lid in polar white glossy for the Integro Flow system features printed IP44 text on the cover. To achieve IP44 protection, it must be combined with a junction box, sealing ring, and frames marked IP44.
Paint White
Surface protection Untreated
Material Plastic
Product type Frame
