Schneider Electric White 3 Gang Cover, Repacked
- RS Stock No.:
- 865-565
- Mfr. Part No.:
- S520706W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€5.55
(exc. VAT)
€6.83
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.55 |
*price indicative
- RS Stock No.:
- 865-565
- Mfr. Part No.:
- S520706W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Number of Gangs | 3 | |
| Height | 85mm | |
| Width | 227mm | |
| Depth | 10mm | |
| Series | S520 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Material Thermoplastic ABS Uv Stabilised | ||
Number of Gangs 3 | ||
Height 85mm | ||
Width 227mm | ||
Depth 10mm | ||
Series S520 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame designed for horizontal and vertical installations, ensuring a sleek and stylish finish with a glossy white appearance.
Triple frame suitable for three gangs
Constructed from thermoplastic ABS-UV stabilised material
Dimensions of 85 mm height, 227 mm width and 10 mm depth
Resistant to a variety of chemical agents including alcohol and bleach
1
22
35
57
Related links
- Schneider Electric White 3 Gang Cover
- Schneider Electric White 3 Gang Cover Plate
- Schneider Electric White 3 Gang Light Switch Cover
- Schneider Electric Anthracite 3 Gang Cover, Repacked
- Schneider Electric Green 3 Gang Cover, Repacked
- Schneider Electric White 1 Gang Cover, Repacked
- Schneider Electric White 4 Gang Cover, Repacked
- Schneider Electric White 2 Gang Cover, Repacked
