Schneider Electric Green 3 Gang Light Switch Cover
- RS Stock No.:
- 466-506
- Mfr. Part No.:
- S320706B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€6.41
(exc. VAT)
€7.88
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.41 |
*price indicative
- RS Stock No.:
- 466-506
- Mfr. Part No.:
- S320706B
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Green | |
| Material | Plastic | |
| Number of Gangs | 3 | |
| Height | 87mm | |
| Width | 229mm | |
| Depth | 10mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Green | ||
Material Plastic | ||
Number of Gangs 3 | ||
Height 87mm | ||
Width 229mm | ||
Depth 10mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis finishing plate is designed for 3 posts, with a horizontal mounting direction. It has a size of 71mm and features a green F finish.
Device mounting Flush
Mounting method Clip-on
Surface finish Matte
Material Anti-UV plastic and finishing plate
Related links
- Schneider Electric Green 3 Gang Light Switch Cover
- Schneider Electric Green 3 Gang Cover, Repacked
- Schneider Electric Green 2 Gang Light Switch Cover
- Schneider Electric Green 1 Gang Light Switch Cover
- Schneider Electric Brown 3 Gang Light Switch Cover
- Schneider Electric Anthracite 3 Gang Light Switch Cover
- Schneider Electric Silver 3 Gang Light Switch Cover
- Schneider Electric White 3 Gang Light Switch Cover
