Schneider Electric Green 3 Gang Cover, Repacked
- RS Stock No.:
- 865-492
- Mfr. Part No.:
- NU7006CW
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€8.58
(exc. VAT)
€10.55
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €8.58 |
*price indicative
- RS Stock No.:
- 865-492
- Mfr. Part No.:
- NU7006CW
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | Green | |
| Material | Zamak | |
| Number of Gangs | 3 | |
| Height | 216mm | |
| Width | 78mm | |
| Depth | 24mm | |
| Series | NU | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour Green | ||
Material Zamak | ||
Number of Gangs 3 | ||
Height 216mm | ||
Width 78mm | ||
Depth 24mm | ||
Series NU | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Fixing frame is designed for ease of installation and adaptability, catering to various configurations with multiple module options, ensuring a reliable solution for electrical setups.
Constructed from Durable zamak for enhanced longevity
Compatible with 6 to 8 modules, offering flexible configurations
Designed for 1 gang and 3 gang installations
Utilises screws for secure fixing modes
1
28
30
58
Related links
- Schneider Electric Green 3 Gang Light Switch Cover
- Schneider Electric Green 1 Gang Cover, Repacked
- Schneider Electric Anthracite 3 Gang Cover, Repacked
- Schneider Electric White 3 Gang Cover, Repacked
- Schneider Electric White 1 Gang Cover, Repacked
- Schneider Electric Polar White 2 Gang Cover, Repacked
- Schneider Electric Polar White 1 Gang Cover, Repacked
- Schneider Electric White 4 Gang Cover, Repacked
