Schneider Electric White 4 Gang Light Switch Cover
- RS Stock No.:
- 466-533
- Mfr. Part No.:
- S510808
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 5 units)*
€34.05
(exc. VAT)
€41.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.05 | €6.81 |
*price indicative
- RS Stock No.:
- 466-533
- Mfr. Part No.:
- S510808
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | White | |
| Material | Plastic | |
| Number of Gangs | 4 | |
| Height | 85mm | |
| Width | 298mm | |
| Depth | 10mm | |
| Series | Odace 2011 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour White | ||
Material Plastic | ||
Number of Gangs 4 | ||
Height 85mm | ||
Width 298mm | ||
Depth 10mm | ||
Series Odace 2011 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Odace Touch 4-gang plate is made of recycled white material (RAL 9003) and can be mounted horizontally or vertically. It has a center distance of 71 mm and comes in a plastic film-box packaging. The plate features a quadruple frame type and supports 4 gangs.
Device mounting Flush
Mounting method Clip-on
Surface finish Glossy
Surface treatment Untreated
Material Anti-UV plastic and finishing plate
Related links
- Schneider Electric White 4 Gang Light Switch Cover
- MK Electric White 4 Gang Light Switch Cover
- Contactum White 4 Gang Light Switch Cover
- Legrand White 4 Gang Light Switch Cover
- Schneider Electric White 4 Gang Cover Plate
- Schneider Electric White 4 Gang Cover
- Schneider Electric White 4 Gang Cover, Repacked
- Schneider Electric White 1 Gang Light Switch Cover
