Schneider Electric White 4 Gang Cover, Repacked

Subtotal (1 unit)*

€7.40

(exc. VAT)

€9.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.40

*price indicative

RS Stock No.:
865-566
Mfr. Part No.:
S520708W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

White

Material

Thermoplastic ABS Uv Stabilised

Number of Gangs

4

Height

85mm

Width

298mm

Depth

10mm

Series

S520

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Cover frame is a sleek and stylish solution designed for both horizontal and vertical installations, enhancing the aesthetic appeal of your space while ensuring practicality for everyday use.

Made from thermoplastic ABS-UV stabilised material for durability

Glossy finish offers a modern look and is easy to clean

Designed for flush device mounting with clip-in fixing mode

Accommodates up to four gangs, perfect for multiple switches

1

31


37

68

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy