RS Better World

Schneider Electric White 4 Gang Cover

Subtotal (1 unit)*

€9.91

(exc. VAT)

€12.19

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 35 unit(s), ready to ship from another location
Units
Per unit
1 +€9.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-9023
Mfr. Part No.:
S520708
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

White

Material

Thermoplastic

Number of Gangs

4

Height

85mm

Width

298mm

Depth

10mm

Series

Odace 2011

Better World Verification

Certified Cradle to Cradle

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
ES
The Schneider Electric Finishing plate is a rainbow of infinite possibilities for every interior. With an iconic design, this customizable range offers a multitude of colors available. It is very easily interchangeable, the finishing plates complete your installation, for the most great satisfaction for your customers.

Comfort and reliability

Easy to install

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy