Schneider Electric Green 2 Gang Light Switch Cover
- RS Stock No.:
- 585-439
- Mfr. Part No.:
- S320704B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4.27
(exc. VAT)
€5.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.27 |
*price indicative
- RS Stock No.:
- 585-439
- Mfr. Part No.:
- S320704B
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch Cover | |
| Colour | Green | |
| Material | Plastic | |
| Number of Gangs | 2 | |
| Height | 87mm | |
| Width | 158mm | |
| Depth | 10mm | |
| Series | Ovalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch Cover | ||
Colour Green | ||
Material Plastic | ||
Number of Gangs 2 | ||
Height 87mm | ||
Width 158mm | ||
Depth 10mm | ||
Series Ovalis | ||
- COO (Country of Origin):
- ES
The Schneider Electric Ovalis finishing plate is a double-post accessory designed for horizontal mounting with a 71 mm spacing, featuring a matte white surface with silver chrome-effect detailing. This product is ideal for indoor use and adheres to EN 60669-1 standards.
IP21 D and IK04 protection
RoHS compliant
REACH compliant
Related links
- Schneider Electric Green 2 Gang Light Switch Cover
- Schneider Electric Green 3 Gang Light Switch Cover
- Schneider Electric Green 1 Gang Light Switch Cover
- Schneider Electric Green, Transparent 2 Gang Frame
- Schneider Electric Brown 2 Gang Light Switch Cover
- Schneider Electric Black 2 Gang Light Switch Cover
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric Grey 2 Gang Light Switch Cover
