Schneider Electric Anthracite 1 Gang Cover, Repacked

Subtotal (1 unit)*

€14.12

(exc. VAT)

€17.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.12

*price indicative

RS Stock No.:
865-489
Mfr. Part No.:
NU411654W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Anthracite

Material

TPE

Number of Gangs

1

Height

85mm

Width

227mm

Depth

10mm

Series

NU

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Cover frame is designed for mounting within various installations, offering a sleek anthracite aesthetic that complements diverse environments. Built for durability, it ensures long-lasting performance and reliability.

Single gang frame for efficient use of space

Horizontal installation direction for versatility

Constructed from thermoplastic ABS, providing UV stability

Resistant to a wide range of chemical agents

1

30


28

58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy