Schneider Electric White 1 Gang Cover, Repacked
- RS Stock No.:
- 865-563
- Mfr. Part No.:
- S520702W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1.85
(exc. VAT)
€2.28
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.85 |
*price indicative
- RS Stock No.:
- 865-563
- Mfr. Part No.:
- S520702W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Material | Thermoplastic ABS Uv Stabilised | |
| Number of Gangs | 1 | |
| Height | 85mm | |
| Width | 85mm | |
| Depth | 10mm | |
| Series | S520 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Material Thermoplastic ABS Uv Stabilised | ||
Number of Gangs 1 | ||
Height 85mm | ||
Width 85mm | ||
Depth 10mm | ||
Series S520 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cover frame is a stylish and functional mounting solution designed for single gang installations while ensuring an antibacterial finish in a sleek white design.
Constructed from thermoplastic ABS-UV stabilised material for durability
Glossy surface finish enhances aesthetic appeal
Designed for flush device mounting with a clip-in fixing mode
Resistant to a variety of chemical agents, including diluted ammonia and hydrogen peroxide
1
27
37
64
Related links
- Schneider Electric White 1 Gang Cover, Repacked
- Schneider Electric Polar White 1 Gang Cover, Repacked
- Schneider Electric Green 1 Gang Cover, Repacked
- Schneider Electric Anthracite 1 Gang Cover, Repacked
- Schneider Electric Stone 1 Gang Cover, Repacked
- Schneider Electric Grey 1 Gang Cover, Repacked
- Schneider Electric White 1 Gang Cover
- Schneider Electric White 1 Gang Cover Plate
