Schneider Electric Green 1 Gang Cover, Repacked

Subtotal (1 unit)*

€1.69

(exc. VAT)

€2.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.69

*price indicative

RS Stock No.:
865-490
Mfr. Part No.:
NU7002CW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Green

Material

Zamak

Number of Gangs

1

Height

75mm

Width

75mm

Depth

11.2mm

Series

NU

Product Condition

Repacked

COO (Country of Origin):
ES
The Schneider Electric Fixing frame is designed for seamlessly accommodating two modules in a single gang setup, offering a robust solution for various installation needs.

Constructed from Durable zamak material with a protective cover for longevity

Includes both screws and claws for versatile fixing options

Meets multiple standards including IEC 60884-1 and IEC 60669-1 for safety

Compact dimensions of 75 mm x 75 mm facilitate easy integration into different spaces

1

25


45

70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy