Schneider Electric Polar White 1 Gang Cover, Repacked

Subtotal (1 unit)*

€1.77

(exc. VAT)

€2.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.77

*price indicative

RS Stock No.:
865-463
Mfr. Part No.:
ALB61441PW
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Cover

Colour

Polar White

Number of Gangs

1

Height

62mm

Width

62mm

Depth

34mm

Series

ALB6

Product Condition

Repacked

COO (Country of Origin):
PL
The Schneider Electric Cover frame is a surface-mounted wiring device essential for enhancing aesthetic appeal while providing a functional housing for electrical connections.

Repacked option provides cost savings over standard conditions

Designed for a single gang installation, offering versatile mounting options

Available in polar white (RAL 9003) to complement various interior styles

Compact dimensions with a height and width of 62 mm

1

23


39

62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy