Schneider Electric White 2 Gang Cover
- RS Stock No.:
- 272-7539
- Mfr. Part No.:
- NU400418
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3.94
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.94 |
*price indicative
- RS Stock No.:
- 272-7539
- Mfr. Part No.:
- NU400418
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cover | |
| Colour | White | |
| Material | Thermoplastic | |
| Number of Gangs | 2 | |
| Height | 85mm | |
| Width | 156mm | |
| Depth | 10mm | |
| Series | Unica Pro | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cover | ||
Colour White | ||
Material Thermoplastic | ||
Number of Gangs 2 | ||
Height 85mm | ||
Width 156mm | ||
Depth 10mm | ||
Series Unica Pro | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric cover frame is in colour white being made of polycarbonate, thermoplastic ABS-UV stabilised material, this cover frame is quite reliable and resistant.
SVHC free
Halogen free
IK04 protection level
Related links
- Schneider Electric White 2 Gang Cover
- Schneider Electric White 2 Gang Cover Plate
- Schneider Electric White 2 Gang Light Switch Cover
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Cover Plate
- Schneider Electric White 2 Gang Cover Plate Thermoplastic Mounting Frame
- Schneider Electric White 2 Gang Frame
- Schneider Electric White 2 Gang Blanking Plate
- Schneider Electric Polar White 2 Gang Cover
